
The Onsemi MM3Z3V9ST1G is a single zener diode with a rated voltage of 3.9V and a zener voltage of 4.025V. It has a maximum power dissipation of 200mW and an impedance of 90 ohms. The diode is packaged in a SOD-323-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z3V9ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 3% |
| Width | 1.35mm |
| Zener Voltage | 4.025V |
| RoHS | Compliant |
No datasheet is available for this part.
