
3.9V Zener Diode, 200mW power dissipation, featuring a 5% voltage tolerance. This component is housed in a compact SOD-323-2 package, measuring 1.8mm in length, 1.35mm in width, and 1mm in height. It operates within a temperature range of -65°C to 150°C and offers a maximum reverse leakage current of 3uA. The diode is supplied on a 3000-piece tape and reel, is RoHS compliant, and lead-free.
Sign in to ask questions about the Onsemi MM3Z3V9T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z3V9T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Working Voltage | 3.9V |
| Zener Current | 10mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z3V9T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
