The MM3Z43VT1 is a Zener diode from Onsemi with a Zener voltage of 43V and a voltage tolerance of 7%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOD-323-2 case and has an operating temperature range of -65°C to 150°C. It is not RoHS compliant.
Onsemi MM3Z43VT1 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Zener Current | 10mA |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z43VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.