
200mW 5% Zener, SOD323F 43 V, SOD-323 2 LEAD, 3000-REEL
Onsemi MM3Z43VT1G technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 150R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 7% |
| Working Voltage | 43V |
| Zener Current | 10mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.
