
The MM3Z47VC is a surface mount zener diode with a zener voltage of 47V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 45nA. The diode operates within a temperature range of -65°C to 150°C and is RoHS compliant. It is available in a 3000 piece tape and reel packaging.
Sign in to ask questions about the Onsemi MM3Z47VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z47VC technical specifications.
| Impedance | 160R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z47VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
