
The Onsemi MM3Z4V3ST1 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 3uA. The diode is packaged in a 3000-piece tape and reel configuration with a R-PDSO-G2 package type. It is not RoHS compliant.
Sign in to ask questions about the Onsemi MM3Z4V3ST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z4V3ST1 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z4V3ST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.