
The Onsemi MM3Z4V7ST1G is a Zener diode with a working voltage of 4.7V and a voltage tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in a SOD-323-2 package, which is 1.35mm wide, 1.8mm long, and 1mm high. The package is lead-free and compliant with RoHS regulations.
Sign in to ask questions about the Onsemi MM3Z4V7ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z4V7ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z4V7ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
