Single Zener Diode with a 4.7V working voltage and 6% voltage tolerance. Features 300mW maximum power dissipation, 80 Ohm impedance, and a maximum reverse leakage current of 3uA. Packaged in a compact SOD-323-2 plastic case, measuring 0.07 x 0.053 x 0.039 inches. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Onsemi MM3Z4V7T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z4V7T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.039inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Working Voltage | 4.7V |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z4V7T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
