
The MM3Z51VB is a surface mount zener diode with a zener voltage of 51V and a tolerance of 2%. It has a maximum power dissipation of 200mW and can operate between -65°C and 150°C. The diode is packaged in a R-PDSO-F2 package and is available in quantities of 3000. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Onsemi MM3Z51VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z51VB technical specifications.
| Height | 1mm |
| Impedance | 169R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z51VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.