The MM3Z51VC is a surface mount Zener diode with a Zener voltage of 51V and a tolerance of 5%. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. The diode has an impedance of 169R and a maximum reverse leakage current of 45nA. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Onsemi MM3Z51VC technical specifications.
| Impedance | 169R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 45nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 51V |
| RoHS | Compliant |
No datasheet is available for this part.
