
The MM3Z5V1B is a surface mount Zener diode with a working voltage of 5.1V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 56 ohms. The diode is available in a SOD package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi MM3Z5V1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z5V1B technical specifications.
| Height | 1mm |
| Impedance | 56R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1.8uA |
| Max Reverse Leakage Current | 1.8uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z5V1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.