
The Onsemi MM3Z5V1C is a surface mount zener diode with a zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant. It is packaged in a 1.3mm x 1.7mm x 1mm R-PDSO-F2 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi MM3Z5V1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z5V1C technical specifications.
| Height | 1mm |
| Impedance | 56R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1.8uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z5V1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.