
5.6V Zener Diode in SOD-323-2 package, offering a tight 2% voltage tolerance. Features 300mW maximum power dissipation, 40 Ohm impedance, and a Zener current of 10mA. Operates across a wide temperature range from -65°C to 150°C. Packaged in a 3000-piece tape and reel, this RoHS compliant component is constructed from plastic.
Sign in to ask questions about the Onsemi MM3Z5V6ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z5V6ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z5V6ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
