The MM3Z5V6T1G is a single zener diode with a working voltage of 5.6V and a voltage tolerance of 7%. It has a maximum power dissipation of 200mW and a maximum reverse current of 1uA. The diode is packaged in a SOD-323-2 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Onsemi MM3Z5V6T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 7% |
| Width | 1.25mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z5V6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
