
200mW 2% Zener, SOD323F 6.2 V, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z6V2B technical specifications.
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2.7uA |
| Max Reverse Leakage Current | 2.7uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
