The Onsemi MM3Z6V2C is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 2.7uA. The diode is RoHS compliant and packaged in a tape and reel format with 3000 units per package. It is suitable for use in a variety of applications where a stable voltage reference is required.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z6V2C technical specifications.
| Impedance | 9R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2.7uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.