
6.2V Zener diode with 200mW power dissipation and 5% tolerance. Features a 6.2V working voltage and 10mA Zener current. Housed in a compact SOD-323-2 package with dimensions of 0.07 x 0.053 x 0.039 inches. Operates across a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z6V2T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.039inch |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Material | Plastic |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Working Voltage | 6.2V |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
