
6.8V Zener Diode, 2% voltage tolerance, 300mW max power dissipation. Features 15 Ohm impedance and 2uA max reverse leakage current. Packaged in a compact SOD-323-2 plastic case, measuring 1.7mm x 1.25mm x 0.9mm. Operates from -65°C to 150°C, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MM3Z6V8ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM3Z6V8ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.9mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Working Voltage | 6.8V |
| Zener Current | 10mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z6V8ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
