
6.8V Zener Diode, 200mW Power Dissipation, 6% Voltage Tolerance. Features a SOD-323-2 package with a 0.07-inch length, 0.053-inch width, and 0.039-inch height. Operating temperature range from -65°C to 150°C. Includes 10mA Zener current and 2µA maximum reverse leakage current. Packaged in a 3000-piece tape and reel.
Onsemi MM3Z6V8T1G technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | ZENER |
| Height | 0.039inch |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Working Voltage | 6.8V |
| Zener Current | 10mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.
