
The MM3Z7V5B is a surface mount zener diode with a zener voltage of 7.5V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-F2 package and is available in quantities of 3000 per reel. The MM3Z7V5B is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z7V5B technical specifications.
| Height | 1mm |
| Impedance | 14R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 900nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.