
The Onsemi MM3Z7V5C is a surface mount zener diode with a working voltage of 7.5V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in a R-PDSO-F2 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z7V5C technical specifications.
| Height | 1mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 900nA |
| Max Reverse Leakage Current | 900nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.