
The Onsemi MM3Z7V5ST1 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a DC rated voltage of 7.5V and a voltage tolerance of 2%. The diode has a maximum power dissipation of 200mW and is packaged in a R-PDSO-G2 package type. It is not RoHS compliant and contains lead.
Onsemi MM3Z7V5ST1 technical specifications.
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 2% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z7V5ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.