Onsemi MM3Z7V5ST1G technical specifications.
| Package/Case | SOD-323-2 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2% |
| Width | 1.35mm |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM3Z7V5ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
