7.44V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z7V5ST3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.