The Onsemi MM3Z7V5T1 is a surface mount zener diode with a rated voltage of 7.5V and a tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 1uA. The diode operates within a temperature range of -65°C to 150°C and is available in a package quantity of 3000 units per reel. The MM3Z7V5T1 is not RoHS compliant due to the presence of lead.
Onsemi MM3Z7V5T1 technical specifications.
| Impedance | 15R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM3Z7V5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.