
The 8.2V Zener diode has a maximum power dissipation of 200mW and a maximum reverse current of 630nA. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-F2 package. The diode is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z8V2B technical specifications.
| Height | 1mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 630nA |
| Max Reverse Leakage Current | 630nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.0276g |
| Width | 1.7mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.
