
The MM3Z9V1T1G is a Zener diode with a DC rated voltage of 9.1V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 200nA. The diode is packaged in a SOD-323-2 package and is lead-free. It operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z9V1T1G technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.039inch |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 0.07inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Width | 0.053inch |
| Zener Current | 10mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.
