200mW 5% Zener, SOD323F 9.1 V, SOD-323 2 LEAD, 10000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MM3Z9V1T3G technical specifications.
| Pin Count | 2 |
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.