Single Zener Diode with a 10V working voltage and 5.5% tolerance. Features 500mW maximum power dissipation and 20 Ohm impedance. Packaged in a compact SOD-523-2 (2-Pin) plastic case, measuring 1.3mm (L) x 0.9mm (W) x 0.7mm (H). Operates across a wide temperature range of -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Onsemi MM5Z10VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z10VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5.5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Working Voltage | 10V |
| Zener Current | 10mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z10VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
