
500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V, SOD-523 2 LEAD, 3000-REEL
Onsemi MM5Z11VT1G technical specifications.
| Impedance | 20R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5.5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.
