
The MM5Z12VST1G is a surface mount zener diode from Onsemi with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 11.99V. The device is RoHS compliant and lead free. It is available in a 3000 unit quantity with tape and reel packaging.
Sign in to ask questions about the Onsemi MM5Z12VST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z12VST1G technical specifications.
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 11.99V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z12VST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.