
This silicon zener diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is available in a 2-pin SOD package and has a maximum power dissipation of 0.5W.
Onsemi MM5Z12VT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MM5Z12VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.