
The MM5Z13VT1G is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and has a tolerance of 6.4%. It is packaged in a Tape and Reel package with 3000 units per reel.
Onsemi MM5Z13VT1G technical specifications.
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6.4% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z13VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
