
15V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This discrete semiconductor component operates with a working voltage of 15V and a Zener current of 10mA. Packaged in a compact SOD-523-2 (1.3mm L x 0.9mm W x 0.7mm H) plastic case, it is supplied on a 3000-piece tape and reel. The diode offers a maximum reverse leakage current of 50nA and an impedance of 30 Ohms, with an operating temperature range of -65°C to 150°C. It is RoHS compliant and lead-free.
Onsemi MM5Z15VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 0.9mm |
| Working Voltage | 15V |
| Zener Current | 10mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z15VT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
