
The MM5Z2V4ST1 is a Zener diode with a rated voltage of 2.53V and a maximum reverse leakage current of 120uA. It has a maximum power dissipation of 200mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a 2-pin surface mount package and is RoHS compliant.
Onsemi MM5Z2V4ST1 technical specifications.
| Impedance | 100R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 120uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 4% |
| Zener Current | 10mA |
| Zener Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z2V4ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
