The MM5Z2V4ST1G is a Zener diode with a working voltage of 2.63V and a Zener current of 10mA. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 120uA. The diode is packaged in a SOD-523-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MM5Z2V4ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 120uA |
| Max Reverse Leakage Current | 120uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 4% |
| Width | 0.9mm |
| Working Voltage | 2.63V |
| Zener Current | 10mA |
| Zener Voltage | 2.53V |
| RoHS | Compliant |
No datasheet is available for this part.
