
The MM5Z30V is a surface mount zener diode with a working voltage of 30V and a tolerance of 7%. It has a maximum power dissipation of 200mW and an operating temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 8000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM5Z30V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Weight | 0.01g |
| Width | 0.9mm |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z30V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MM5Z30V
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
