
The MM5Z30VT1G is a surface mount zener diode with a DC rated voltage of 30V and a voltage tolerance of 7%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Sign in to ask questions about the Onsemi MM5Z30VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z30VT1G technical specifications.
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6.7% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 7% |
| Zener Current | 10mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z30VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.