
The MM5Z33V Zener diode from Onsemi features an impedance of 80R and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a package quantity of 8000 units per reel. The device is RoHS compliant and has a maximum power dissipation of 200mW. It operates within a temperature range of -55°C to 150°C and has a Zener voltage of 33V with a tolerance of 6%.
Sign in to ask questions about the Onsemi MM5Z33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z33V technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
