The MM5Z33VT1 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a DC rated voltage of 33V and a voltage tolerance of 6%. The diode's impedance is 80R and its maximum reverse leakage current is 50nA. The MM5Z33VT1 is packaged in a 2-pin plastic case and is available on tape and reel. It is RoHS compliant and contains lead, making it non-compliant with lead-free requirements.
Onsemi MM5Z33VT1 technical specifications.
| Impedance | 80R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z33VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
