
33V Zener Diode, 500mW power dissipation, featuring a 6% voltage tolerance and 80 Ohm impedance. This standard tolerance voltage regulator operates within a temperature range of -65°C to 150°C. Packaged in a compact SOD-523-2 (1.3mm x 0.9mm x 0.7mm) plastic case, it is supplied on a 3000-piece tape and reel. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MM5Z33VT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z33VT1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6.1% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Working Voltage | 33V |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z33VT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
