
The MM5Z36VT1 is a 36V zener diode with 6% tolerance and 10mA zener current. It has a maximum power dissipation of 100mW and operates over a temperature range of -65°C to 150°C. The diode is lead-free, but contains lead, and is packaged in a tape and reel format for surface mount applications.
Onsemi MM5Z36VT1 technical specifications.
| Impedance | 90R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z36VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
