Sign in to ask questions about the Onsemi MM5Z39V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z39V technical specifications.
| Height | 0.7mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.01g |
| Width | 0.9mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z39V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
