
The MM5Z3V0 is a surface mount zener diode with a working voltage of 3V and a tolerance of 7%. It has a maximum power dissipation of 200mW and an operating temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 8000 units per package.
Checking distributor stock and pricing after the page loads.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Weight | 0.01g |
| Working Voltage | 3V |
| Zener Voltage | 3V |
| RoHS | Compliant |
These are design resources that include the Onsemi MM5Z3V0
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
