3.3V Zener Diode, 500mW power dissipation, featuring a 3.3V DC rated voltage and 6% voltage tolerance. This discrete semiconductor component operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5µA. Packaged in a compact SOD-523-2 (1.3mm x 0.9mm x 0.7mm) plastic case, it is supplied on a 3000-piece tape and reel.
Onsemi MM5Z3V3T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6.1% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Working Voltage | 3.3V |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
