
The Onsemi MM5Z3V6T1G is a Zener diode with a DC rated voltage of 3.6V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is packaged in a SOD-523-2 case and is lead free. It is RoHS compliant and has a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Onsemi MM5Z3V6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z3V6T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Zener Current | 10mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z3V6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
