
The Onsemi MM5Z3V9ST1G is a surface mount zener diode with a rated voltage of 3.9V and a tolerance of 3%. It has a maximum power dissipation of 500mW and an impedance of 90 ohms. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is packaged in a R-PDSO-F2 package and available in quantities of 3000.
Onsemi MM5Z3V9ST1G technical specifications.
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 4.025V |
| RoHS | Compliant |
No datasheet is available for this part.