This silicon zener diode features a maximum power dissipation of 0.5W and operates within a temperature range of -65°C to 150°C. It has a unidirectional polarity and is constructed with a single silicon diode element. The device is available in a 2-pin SOD-523 package type.
Checking distributor stock and pricing after the page loads.
Onsemi MM5Z43VT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.