This silicon unidirectional zener diode features a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 150°C. It has a dual terminal position and is available in a 2-pin SOD-523 package.
Checking distributor stock and pricing after the page loads.
Onsemi MM5Z4690T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.