
The MM5Z4V3 is a surface mount zener diode with a zener voltage of 4.3V and a tolerance of 7%. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The diode is packaged in an R-PDSO-F2 package and is available in quantities of 8000 per reel. The MM5Z4V3 is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM5Z4V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.7mm |
| Impedance | 90R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7% |
| Weight | 0.01g |
| Width | 0.9mm |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z4V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MM5Z4V3
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
